Beagleboard BB-BONE-00 technical specifications.
| Height | 2.25inch |
| Length | 5inch |
| Weight | 0.25lb |
| Width | 3.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Beagleboard BB-BONE-00 to view detailed technical specifications.
No datasheet is available for this part.