
Beagleboard BB-BONE-MOTOR-02 technical specifications.
| Height | 2.5inch |
| Length | 6inch |
| Mount | Screw |
| Weight | 0.3lb |
| Width | 5.5inch |
| RoHS | Compliant |
Download the complete datasheet for Beagleboard BB-BONE-MOTOR-02 to view detailed technical specifications.
No datasheet is available for this part.
