
Beaverswood AP5H/10 technical specifications.
| Color | Clear |
| Height | 155mm |
| Reach SVHC Compliant | No |
| Width | 230mm |
| RoHS | Not Compliant |
Download the complete datasheet for Beaverswood AP5H/10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
