
Beaverswood F4PACK0-9 technical specifications.
| Color | Yellow |
| Material | Vinyl |
| Reach SVHC Compliant | No |
| Width | 21mm |
| RoHS | Not Compliant |
Download the complete datasheet for Beaverswood F4PACK0-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
