Beaverswood LM515W technical specifications.
| Color | White |
| Height | 56mm |
| Reach SVHC Compliant | No |
| Width | 105mm |
| RoHS | Not Compliant |
Download the complete datasheet for Beaverswood LM515W to view detailed technical specifications.
No datasheet is available for this part.