Beaverswood TS320 technical specifications.
| Color | Clear |
| Material | PVC |
| Mount | Holder |
| Reach SVHC Compliant | No |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Beaverswood TS320 to view detailed technical specifications.
No datasheet is available for this part.