
Beaverswood TS510M technical specifications.
| Color | Clear |
| Height | 54mm |
| Material | PVC |
| Mount | Holder |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Beaverswood TS510M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
