Beaverswood TS520M technical specifications.
| Color | Clear |
| Material | PVC |
| Reach SVHC Compliant | No |
| Width | 200mm |
| RoHS | Not Compliant |
Download the complete datasheet for Beaverswood TS520M to view detailed technical specifications.
No datasheet is available for this part.