
EtherCAT coupler links 100BASE-TX EtherCAT networks to EtherCAT Terminals and converts Ethernet telegrams to E-bus signal representation. The unit provides two RJ45 interfaces for network input and optional onward EtherCAT connection in the same segment. System and field supplies are 24 V DC, with up to 2000 mA E-bus current and power contacts rated up to 10 A. The compact IP20 terminal housing mounts on a 35 mm DIN rail and operates from -25 °C to +60 °C.
Checking distributor stock and pricing after the page loads.
| Task within EtherCAT system | coupling of EtherCAT Terminals to 100BASE-TX EtherCAT networks |
| Data transfer medium | Ethernet/EtherCAT cable, min. Cat.5, shielded |
| Distance between stations | max. 100m |
| Number of EtherCAT Terminals | up to 65,534 |
| Protocol | EtherCAT |
| Delay | approx. 1µs |
| Data transfer rate | 100Mbit/s |
| Bus interface | 2 x RJ45 |
| Power supply | 24 (-15%/+20%)V DC |
| Current consumption from US | 70 + (sum E-bus current/4)mA |
| Current supply E-bus | 2000mA |
| Power contacts | max. 24 V DC / max. 10 A |
| Electrical isolation | 500 power contact/supply voltage/EthernetV |
| Operating temperature | -25 to +60°C |
| Storage temperature | -40 to +85°C |
| Relative humidity | 95, no condensation% |
| Protection rating | IP20 |
| Installation position | variable |
| Installation | 35 mm DIN rail conforming to EN 60715 with lock |
| Dimensions | 44 x 100 x 68mm |
| Approvals/markings | CE, CCC, UL, ATEX, IECEx, DNV, cFMus |
| Emc Immunity/emission | conforms to EN 61000-6-2/EN 61000-6-4 |
| Vibration/shock Resistance | conforms to EN 60068-2-6/EN 60068-2-27 |
| Ex Marking | ATEX: II 3 G Ex ec IIC T4 Gc; IECEx: Ex ec IIC T4 Gc; cFMus: Class I, Division 2, Groups A, B, C, D Class I, Zone 2, AEx ec IIC T4 Gc |
These are design resources that include the Beckhoff EK1100
Performance benchmarking and deployment guide for running CODESYS soft PLC and EtherCAT control on NXP i.MX 8M Mini, i.MX 943, and i.MX 95 processors.