
EtherCAT digital output terminal connects eight binary 24 V DC control signals to actuators at the process level. Each output supports 0.5 A per channel and ohmic, inductive, and lamp loads with short-circuit-proof output behavior. The 1-wire compact terminal consumes typically 110 mA from the E-bus and provides 500 V electrical isolation between E-bus and field potential. It operates from -25 to +60 °C in an IP20 DIN-rail housing and carries CE, CCC, UL, ATEX, IECEx, DNV, and cFMus markings.
Checking distributor stock and pricing after the page loads.
| Connection technology | 1-wire |
| Number of outputs | 8 |
| Nominal voltage | 24 (-15%/+20%)V DC |
| Load type | ohmic, inductive, lamp load |
| Max output current | 0.5 per channelA |
| Reverse voltage protection | yes |
| Switching time on | typ. 60µs |
| Switching time off | typ. 300µs |
| Current consumption E-bus | typ. 110mA |
| Current consumption power contacts | typ. 15 + loadmA |
| Process image bit width | 8 outputs |
| Electrical isolation | 500 E-bus/field potentialV |
| Weight | approx. 55g |
| Operating temperature | -25…+60°C |
| Storage temperature | -40…+85°C |
| Relative humidity | 95, no condensation% |
| Protection rating | IP20 |
| Dimensions | 12 x 100 x 68mm |
| Approvals/markings | CE, CCC, UL, ATEX, IECEx, DNV, cFMus |
| Atex Marking | II 3 G Ex ec IIC T4 Gc |
| Iecex Marking | Ex ec IIC T4 Gc |
| Cfmus Marking | Class I, Division 2, Groups A, B, C, D; Class I, Zone 2, AEx ec IIC T4 Gc |
These are design resources that include the Beckhoff EL2008
Performance benchmarking and deployment guide for running CODESYS soft PLC and EtherCAT control on NXP i.MX 8M Mini, i.MX 943, and i.MX 95 processors.