Beckhoff ZK1090-3161-0010 technical specifications.
| Cable Type | Patch Cable |
| Wire Size | 26AWG |
| Connector Type A | RJ-45 |
| Connector Type B | RJ-45 |
| Gender | PL-PL |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Jacket Material | Polyurethane |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Beckhoff ZK1090-3161-0010 to view detailed technical specifications.
No datasheet is available for this part.