Beckhoff ZK4800-8022-0060 technical specifications.
| Cable Type | Motor Cable |
| Wire Size | 17/18/22AWG |
| Connector Type A | Circular |
| Connector Type B | Motor Plug |
| Gender | M-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Jacket Material | Thermoplastic Polyurethane |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Beckhoff ZK4800-8022-0060 to view detailed technical specifications.
No datasheet is available for this part.