Beckhoff ZK4800-8023-0040 technical specifications.
| Cable Type | TPU |
| Wire Size | 22AWG |
| Connector Type A | Circular |
| Connector Type B | Wire to Board |
| Gender | M-M |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 60°C |
| Contact Termination | Crimp-Crimp |
| Jacket Material | Halogen Free Flame Retardant |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Beckhoff ZK4800-8023-0040 to view detailed technical specifications.
No datasheet is available for this part.