Bedea 0804CA technical specifications.
| Capacitance | 100pF |
| Package/Case | 0804 |
| Number of Cores | 4 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Bedea 0804CA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.