Bedea 10480911 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Height | 3.2mm |
| Insulation Material | PVC |
| Mount | Cable |
| Shielding | Unshielded |
| Width | 6.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bedea 10480911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
