Bedea 10509811 technical specifications.
| Color | Clear |
| Halogen Free | Not Halogen Free |
| Height | 3.1mm |
| Insulation Material | PVC |
| Mount | Cable |
| Shielding | Unshielded |
| Width | 6.7mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bedea 10509811 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.