
Bedea 10640511 technical specifications.
| Color | Black |
| Features | Shielded |
| Halogen Free | Not Halogen Free |
| Insulation Material | PVC |
| Mount | Cable |
| Outside Diameter | 4.6mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Bedea 10640511 to view detailed technical specifications.
No datasheet is available for this part.
