Datasheets.com
Datasheets.com
Bedea 10690911 Speaker Cable, , Black Sheath
Bedea

10690911

Bedea 10690911 Speaker Cable, , Black Sheath

MountingCable
Quick Jump:

Technical Specifications

Bedea 10690911 technical specifications.

General

Characteristic Impedance
47R
Color
Black
Conductor Material
Copper
Features
Shielded
Halogen Free
Not Halogen Free
Height
2.65mm
Insulation Material
PE
Length
100m
Mount
Cable
Number of Cores
2
Number of Strands
18
Shielding
Shielded
Width
6mm
Wire/Cable Gauge
26AWG

Compliance

RoHS
Compliant

Datasheet

Bedea 10690911 Datasheet

Download the complete datasheet for Bedea 10690911 to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.