Bedea 10850911 technical specifications.
| Color | Black |
| Halogen Free | Not Halogen Free |
| Impedance | 75R |
| Insulation Material | PE |
| Min Operating Temperature | -20°C |
| Mount | Cable |
| Outside Diameter | 6.15mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bedea 10850911 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
