Bedea 11200300 technical specifications.
| Capacitance | 67pF |
| Characteristic Impedance | 75R |
| Conductor Material | Copper |
| Insulation Material | PE |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Strands | 1 |
| RoHS | Compliant |
Download the complete datasheet for Bedea 11200300 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
