Bedea 11200321 technical specifications.
| Color | Green |
| Halogen Free | Not Halogen Free |
| Mount | Cable |
| Outside Diameter | 6mm |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Bedea 11200321 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
