Bedea 12040900.100M technical specifications.
| Capacitance | 102pF |
| Characteristic Impedance | 50R |
| Conductor Material | Copper |
| Insulation Material | PE |
| Number of Strands | 7 |
| RoHS | Compliant |
Download the complete datasheet for Bedea 12040900.100M to view detailed technical specifications.
No datasheet is available for this part.