Bedea 1405BG technical specifications.
| Capacitance | 226pF |
| Mount | Cable |
| Number of Cores | 5 |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Bedea 1405BG to view detailed technical specifications.
No datasheet is available for this part.