Bedea 17780900.100M technical specifications.
| Capacitance | 95pF |
| Characteristic Impedance | 60R |
| Insulation Material | PTFE |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -100°C |
| Number of Strands | 1 |
| RoHS | Not Compliant |
Download the complete datasheet for Bedea 17780900.100M to view detailed technical specifications.
No datasheet is available for this part.