Bedea 31879200 technical specifications.
| Color | Brown |
| Halogen Free | Not Halogen Free |
| Impedance | 50R |
| Min Operating Temperature | -55°C |
| Mount | Cable |
| Outside Diameter | 2.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Bedea 31879200 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
