Bedea 5002BG technical specifications.
| Capacitance | 137pF |
| Mount | Cable |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Bedea 5002BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.