Bedea 7502BG technical specifications.
| Capacitance | 132pF |
| Mount | Cable |
| Number of Cores | 2 |
| Reach SVHC Compliant | No |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Bedea 7502BG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.