Bedea F/UTP(200-5)FRNC technical specifications.
| Package/Case | 200 |
| Mount | Cable |
| Shielding | Shielded |
| Wire/Cable Type | Data |
| RoHS | Compliant |
Download the complete datasheet for Bedea F/UTP(200-5)FRNC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.