Bedea TELASS160 technical specifications.
| Capacitance | 55pF |
| Mount | Cable |
| Number of Cores | 1 |
| Shielding | Shielded |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Bedea TELASS160 to view detailed technical specifications.
No datasheet is available for this part.