Bedea TWINAX105 technical specifications.
| Capacitance | 53pF |
| Mount | Cable |
| Number of Cores | 7 |
| Shielding | Shielded |
| Wire/Cable Type | Coaxial |
| RoHS | Compliant |
Download the complete datasheet for Bedea TWINAX105 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
