Behringer 1002 technical specifications.
| Height | 4.25inch |
| Length | 13.25inch |
| Weight | 1.05kg |
| Width | 10.5inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer 1002 to view detailed technical specifications.
No datasheet is available for this part.