Behringer 1204USB technical specifications.
| Height | 5.75inch |
| Length | 15.5inch |
| Weight | 10.18lb |
| Width | 14.25inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer 1204USB to view detailed technical specifications.
No datasheet is available for this part.