Behringer B5 technical specifications.
| Diameter | 20mm |
| Height | 3.5inch |
| Length | 120mm |
| Nominal Supply Current | 3mA |
| Operating Supply Voltage | 48V |
| Signal to Noise Ratio (SNR) | 75dB |
| Supply Current | 3mA |
| Weight | 0.09kg |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer B5 to view detailed technical specifications.
No datasheet is available for this part.