Behringer BCD3000 technical specifications.
| Height | 6.25inch |
| Length | 14.5inch |
| Weight | 7.95lb |
| Width | 14.5inch |
| RoHS | Not Compliant |
Download the complete datasheet for Behringer BCD3000 to view detailed technical specifications.
No datasheet is available for this part.