
Behringer BDI21 technical specifications.
| Height | 2.5inch |
| Length | 6.25inch |
| Mount | Box |
| Weight | 1.35lb |
| Width | 4.75inch |
| RoHS | Not Compliant |
Download the complete datasheet for Behringer BDI21 to view detailed technical specifications.
No datasheet is available for this part.
