Behringer BTR2000 technical specifications.
| Height | 4.5inch |
| Length | 22inch |
| Weight | 4.4lb |
| Width | 7.25inch |
| RoHS | Not Compliant |
Download the complete datasheet for Behringer BTR2000 to view detailed technical specifications.
No datasheet is available for this part.