Behringer C1 technical specifications.
| Height | 3.5inch |
| Length | 169mm |
| Nominal Supply Current | 2.5mA |
| Operating Supply Voltage | 52V |
| Supply Current | 2.5mA |
| Weight | 0.45kg |
| Width | 5.25inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer C1 to view detailed technical specifications.
No datasheet is available for this part.