Behringer CT100 technical specifications.
| Height | 2inch |
| Length | 8.5inch |
| Mount | Cable |
| Weight | 1lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer CT100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
