Behringer CX2310 technical specifications.
| Depth | 217mm |
| Height | 44.5mm |
| Impedance | 30R |
| Length | 20.5inch |
| Weight | 2.3kg |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Behringer CX2310 to view detailed technical specifications.
No datasheet is available for this part.