Behringer FBQ2496 technical specifications.
| Height | 4.5inch |
| Length | 21inch |
| Weight | 6.71lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer FBQ2496 to view detailed technical specifications.
No datasheet is available for this part.
