Behringer GMX212 technical specifications.
| Height | 13.5inch |
| Length | 30.75inch |
| Weight | 61lb |
| Width | 22.25inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer GMX212 to view detailed technical specifications.
No datasheet is available for this part.