Behringer HPX4000 technical specifications.
| Height | 8inch |
| Length | 10inch |
| Mount | Cable |
| Weight | 0.91lb |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer HPX4000 to view detailed technical specifications.
No datasheet is available for this part.