Behringer LC2412 technical specifications.
| Depth | 278mm |
| Height | 106mm |
| Length | 13inch |
| Power Consumption | 27W |
| Weight | 3.8kg |
| Width | 442mm |
| RoHS | Compliant |
Download the complete datasheet for Behringer LC2412 to view detailed technical specifications.
No datasheet is available for this part.