Behringer PL2000 technical specifications.
| Depth | 126.4mm |
| Height | 44mm |
| Mount | Rack |
| Voltage | 230V |
| Weight | 0.75kg |
| Width | 482.6mm |
| RoHS | Compliant |
Download the complete datasheet for Behringer PL2000 to view detailed technical specifications.
No datasheet is available for this part.