Behringer PS400 technical specifications.
| Depth | 103mm |
| Height | 32mm |
| Length | 8inch |
| Power Consumption | 2W |
| Weight | 0.18kg |
| Width | 58mm |
| RoHS | Compliant |
Download the complete datasheet for Behringer PS400 to view detailed technical specifications.
No datasheet is available for this part.