Behringer PX3000 technical specifications.
| Height | 3.5inch |
| Length | 21inch |
| Mount | Rack |
| Weight | 4.73lb |
| Width | 6inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer PX3000 to view detailed technical specifications.
No datasheet is available for this part.