Behringer SHARKFBQ100 technical specifications.
| Height | 4.5inch |
| Length | 8inch |
| Weight | 2.492lb |
| Width | 8inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer SHARKFBQ100 to view detailed technical specifications.
No datasheet is available for this part.