Behringer SX2442FX technical specifications.
| Height | 7inch |
| Length | 29.5inch |
| Weight | 8.6kg |
| Width | 19inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer SX2442FX to view detailed technical specifications.
No datasheet is available for this part.