Behringer SX3040 technical specifications.
| Height | 4inch |
| Length | 20.75inch |
| Weight | 7.104lb |
| Width | 12inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer SX3040 to view detailed technical specifications.
No datasheet is available for this part.