Behringer SX3282 technical specifications.
| Height | 8.5inch |
| Length | 43.25inch |
| Mount | Front |
| Weight | 16.9kg |
| Width | 25.5inch |
| RoHS | Compliant |
Download the complete datasheet for Behringer SX3282 to view detailed technical specifications.
No datasheet is available for this part.